ZOR-25-T-52-0R | Yageo

Carbon film resistor, 0 Ω, 0.25 W, ZOR-25-T-52-0R

Order No.: 17E505
EAN: 4099879671905
MPN:
ZOR-25-T-52-0R
Series: ZOR
ZOR-25-T-52-0R Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 3,890 pcs.
Available in 4 Days: 58,000 pcs. - if ordered today
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0988 €
10 pcs.
0.0869 €
100 pcs.
0.0619 €
300 pcs.
0.0369 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Zero ohm resistors, type Yageo ZOR25.

Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Power 0.25 W
Design axial
Assembly THT
Version carbon film resistor
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.3 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes