MF0207JT-52-0R51 | Yageo

Metal film resistor, 510 mΩ, 0.6 W, ±5 %, MF0207JT-52-0R51

Order No.: 31E678
EAN: 4099879681881
MPN:
MF0207JT-52-0R51
Series: MF 0207
MF0207JT-52-0R51 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 2,014 pcs.
Available in 4 Days: 15,510 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistors, 0.6 W, type Yageo 0207.

5.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 510 mΩ
Tolerance ±5 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes