MF0207JT-52-0R47 | Yageo

Metal film resistor, 470 mΩ, 0.6 W, ±5 %, MF0207JT-52-0R47

Order No.: 31E676
EAN: 4099879681874
MPN:
MF0207JT-52-0R47
Series: MF 0207
MF0207JT-52-0R47 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 1,138 pcs.
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistors, 0.6 W, type Yageo 0207.

5.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 470 mΩ
Tolerance ±5 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes