MF0207JT-52-0R39 | Yageo
Metal film resistor, 390 mΩ, 0.6 W, ±5 %, MF0207JT-52-0R39
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0464 € *
Available: 3,700 pcs.
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
500 pcs.
0.0333 €
1000 pcs.
0.0286 €
5000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistors, 0.6 W, type Yageo 0207.
5.0 % tolerance, type 0207.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 390 mΩ | |
| Tolerance | ±5 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |