MF0207FTE52-9R53 | Yageo
Metal film resistor, 9.53 Ω, 0.6 W, ±1 %, MF0207FTE52-9R53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0117 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Metal film resistor, MF0207FTE52-9R53, Yageo
The MF0 Series Metal Film Professional Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer.
Features
- Power Rating 0.6 Watt
- Resistance Tolerance ±1%
- T.C.R. ±50ppm/°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 9.53 Ω | |
| Tolerance | ±1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |