MF0207FTE52-806R | Yageo

Metal film resistor, 806 Ω, 0.6 W, ±1 %, MF0207FTE52-806R

Order No.: 30E283
EAN: 4099879676825
MPN:
MF0207FTE52-806R
Series: MF 0207
MF0207FTE52-806R Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Available: 4,900 pcs.
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0214 €
10 pcs.
0.0155 €
100 pcs.
0.0131 €
500 pcs.
0.0107 €
1000 pcs.
0.0095 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 806 Ω
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes