MF0207FTE52-619K | Yageo

Metal film resistor, 619 kΩ, 0.6 W, ±1 %, MF0207FTE52-619K

Order No.: 30E561
EAN: 4099879679291
MPN:
MF0207FTE52-619K
Series: MF 0207
MF0207FTE52-619K Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0086 € *
Available in 4 Days: 12,000 pcs. - if ordered today
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0086 €

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 619 kΩ
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes