MF0207FTE52-60K4 | Yageo

Metal film resistor, 60.4 kΩ, 0.6 W, ±1 %, MF0207FTE52-60K4

Order No.: 30E464
MPN:
MF0207FTE52-60K4
Series: MF 0207
MF0207FTE52-60K4 Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0071 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0071 €

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 60.4 kΩ
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85340090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes