MF0207FTE52-5M60 | Yageo

Metal Film Resistor, 5.6 MΩ, 0.6 W, ±1 %

Order No.: 30E665
MPN:
MF0207FTE52-5M60
Series: MF 0207
MF0207FTE52-5M60 Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
77.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0155 €

Metal film resistor, MF0207FTE52-5M60, Yageo

The MF0 Series Metal Film Professional Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer.

Features

  • Power Rating 0.6 Watt
  • Resistance Tolerance ±1%
  • T.C.R. ±50ppm/°C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes