MF0207FTE52-5K49 | Yageo

Metal film resistor, 5.49 kΩ, 0.6 W, ±1 %, MF0207FTE52-5K49

Order No.: 30E364
EAN: 4099879677587
MPN:
MF0207FTE52-5K49
Series: MF 0207
MF0207FTE52-5K49 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 260 pcs.
Available in 4 Days: 16,000 pcs. - if ordered today
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0238 €
10 pcs.
0.0167 €
100 pcs.
0.0143 €
500 pcs.
0.0131 €
1000 pcs.
0.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 5.49 kΩ
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes