MF0207FTE52-53K6 | Yageo

Metal film resistor, 53.6 kΩ, 0.6 W, ±1 %, MF0207FTE52-53K6

Order No.: 30E459
EAN: 4099879678492
MPN:
MF0207FTE52-53K6
Series: MF 0207
MF0207FTE52-53K6 Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Available in 4 Days: 16,000 pcs. - if ordered today
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0536 €

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 53.6 kΩ
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes