MF0207FTE52-44K2 | Yageo

Metal film resistor, 44.2 kΩ, 0.6 W, ±1 %, MF0207FTE52-44K2

Order No.: 30E451
EAN: 4099879678416
MPN:
MF0207FTE52-44K2
Series: MF 0207
MF0207FTE52-44K2 Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Available in 4 Days: 12,500 pcs. - if ordered today
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0536 €

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
Filter Property Value
ohmic resistance 44.2 kΩ
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CZ
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes