MF0207FTE52-38R3 | Yageo
Metal film resistor, 38.3 Ω (38R3), 0.6 W, TK ±50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0071 € *
Standard delivery time from the manufacturer is: 30 Weeks
Metal film resistors, 0.6 W, type Yageo 0207.
1.0 % tolerance, type 0207.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |