MF0207FTE52-35R7 | Yageo
Metal film resistor, 35.7 Ω, 0.6 W, ±1 %, MF0207FTE52-35R7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0214 € *
Available: 4,150 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
500 pcs.
0.0143 €
1000 pcs.
0.0131 €
5000 pcs.
0.0108 €
20000 pcs.
0.0094 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, MF0207FTE52-35R7, Yageo
The metal film professional resistor is manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This resistor is coated with layers of blue color lacquer.
Features
- Miniature and high power rating
- RoHS compliant and halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 35.7 Ω | |
| Tolerance | ±1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |