MF0207FTE52-2M2 | Yageo
Metal film resistor, 2.2 MΩ, 0.6 W, ±1 %, MF0207FTE52-2M2
Unit Price (€ / pc.)
0.0571 € *
Available: 2,551 pcs.
Available in 4 Days: 36,000 pcs. - if ordered today
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, MF0207FTE52-2M20, Yageo
The metal film professional resistor is manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This resistor is coated with layers of blue color lacquer.
Features
- Miniature and high power rating
- RoHS compliant and halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |