MF0207FTE52-1K43 | Yageo
Metal film resistor, 1.43 kΩ, 0.6 W, ±1 %, MF0207FTE52-1K43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0071 € *
Standard delivery time from the manufacturer is: On Request
Metal film resistors, 0.6 W, type Yageo 0207.
1.0 % tolerance, type 0207.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.43 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |