MF0207BTD52-82K | Yageo
Metal film resistor, 82 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-82K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available: 2,472 pcs.
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3689 €
500 pcs.
0.2642 €
1000 pcs.
0.2332 €
5000 pcs.
0.1868 €
10000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.
Coiled filament, lacquered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 82 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |