MF0207BTD52-6K8 | Yageo

Metal film resistor, 6.8 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-6K8

Order No.: 29E9418
EAN: 4099879675361
MPN:
MF0207BTD52-6K8
Series: MF 0207
MF0207BTD52-6K8 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 4,064 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2975 €
250 pcs.
0.2475 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 6.8 kΩ
Tolerance ±0.1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes