MF0207BTD52-680K | Yageo
Metal film resistor, 680 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-680K
Unit Price (€ / pc.)
0.4605 € *
Available: 1,493 pcs.
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4605 €
10 pcs.
0.3296 €
100 pcs.
0.2820 €
500 pcs.
0.2451 €
1000 pcs.
0.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.
Coiled filament, lacquered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 680 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |