MF0207BTD52-4K7 | Yageo
Metal film resistor, 4.7 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-4K7
Unit Price (€ / pc.)
0.7140 € *
Available: 13,123 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2642 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.
Coiled filament, lacquered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |