MF0207BTD52-390K | Yageo

Metal film resistor, 390 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-390K

Order No.: 29E9460
EAN: 4099879675569
MPN:
MF0207BTD52-390K
Series: MF 0207
MF0207BTD52-390K Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Available: 2,976 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3808 €
250 pcs.
0.3332 €
1000 pcs.
0.2916 €
2000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 390 kΩ
Tolerance ±0.1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes