MF0207BTD52-33K | Yageo

Metal film resistor, 33 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-33K

Order No.: 29E9434
EAN: 4099879675446
MPN:
MF0207BTD52-33K
Series: MF 0207
MF0207BTD52-33K Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 2,330 pcs.
Available in 4 Days: 6,775 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2856 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 33 kΩ
Tolerance ±0.1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes