MF0207BTD52-2K2 | Yageo

Metal film resistor, 2.2 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-2K2

Order No.: 29E9406
EAN: 4099879675309
MPN:
MF0207BTD52-2K2
Series: MF 0207
MF0207BTD52-2K2 Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 3,546 pcs.
Available in 4 Days: 10,400 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2975 €
250 pcs.
0.2475 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 2.2 kΩ
Tolerance ±0.1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes