MF0207BTD52-180K | Yageo

Metal film resistor, 180 kΩ, 0.6 W, ±0.1 %, MF0207BTD52-180K

Order No.: 29E9452
EAN: 4099879675538
MPN:
MF0207BTD52-180K
Series: MF 0207
MF0207BTD52-180K Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4605 € *
Available: 1,692 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4605 €
10 pcs.
0.3296 €
100 pcs.
0.2820 €
500 pcs.
0.2451 €
1000 pcs.
0.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, tolerance 0.1 %, type Yageo MF 0207.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 180 kΩ
Tolerance ±0.1 %
Power 0.6 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes