MF0204FTE52-8K2 | Yageo
Metal film resistor, 8.2 kΩ, 0.4 W, ±1 %, MF0204FTE52-8K2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0536 € *
Available: 3,390 pcs.
Available in 4 Days: 185,000 pcs. - if ordered today
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0536 €
10 pcs.
0.0464 €
100 pcs.
0.0333 €
300 pcs.
0.0190 €
1000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.
Coiled filament, lacquered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 8.2 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 300 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 1.9 mm | |
| Length | 3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |