MF0204FTE52-470K | Yageo

Metal film resistor, 470 kΩ, 0.4 W, ±1 %, MF0204FTE52-470K

Order No.: 17E654
EAN: 4099879672438
MPN:
MF0204FTE52-470K
Series: MF 0204
MF0204FTE52-470K Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0262 € *
Available: 2,084 pcs.
Available in 4 Days: 12,300 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0262 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
20000 pcs.
0.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 300 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 1.9 mm
Length 3.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes