MF0204FTE52-3R3 | Yageo

Metal film resistor, 3.3 Ω, 0.4 W, ±1 %, MF0204FTE52-3R3

Order No.: 17E532
EAN: 4099879671943
MPN:
MF0204FTE52-3R3
Series: MF 0204
MF0204FTE52-3R3 Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0321 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0321 €

Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 3.3 Ω
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 300 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 1.9 mm
Length 3.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes