MF0204FTE52-2R7 | Yageo
Metal film resistor, 2.7 Ω, 0.4 W, ±1 %, MF0204FTE52-2R7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0262 € *
Available: 3,800 pcs.
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0262 €
1000 pcs.
0.0214 €
5000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.
Coiled filament, lacquered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.7 Ω | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 1.9 mm | |
| Length | 3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |