MF0204FTE52-1R | Yageo

Metal film resistor, 1 Ω, 0.4 W, ±1 %, MF0204FTE52-1R

Order No.: 17E520
EAN: 4099879671912
MPN:
MF0204FTE52-1R
Series: MF 0204
MF0204FTE52-1R Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0178 € *
Available in 4 Days: 52,500 pcs. - if ordered today
Total Price:
89.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0178 €

Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 1 Ω
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 300 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 1.9 mm
Length 3.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes