MF0204FTE52-100K | Yageo

Metal film resistor, 100 kΩ, 0.4 W, ±1 %, MF0204FTE52-100K

Order No.: 17E638
EAN: 4099879672353
MPN:
MF0204FTE52-100K
Series: MF 0204
MF0204FTE52-100K Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 2,579 pcs.
Available in 4 Days: 43,000 pcs. - if ordered today
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0536 €
10 pcs.
0.0464 €
100 pcs.
0.0333 €
300 pcs.
0.0190 €
1000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature metal film resistors, 0.4 W, tolerance 1.0 %, type Yageo MF 0204.

Coiled filament, lacquered

Technical specifications
Filter Property Value
ohmic resistance 100 kΩ
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 300 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 1.9 mm
Length 3.4 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes