CFR-25JT-52-510R | Yageo
Carbon film resistor, 510 Ω, 0.25 W, ±5 %, CFR-25JT-52-510R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available: 6,282 pcs.
Available in 4 Days: 38,000 pcs. - if ordered today
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0583 €
100 pcs.
0.0417 €
500 pcs.
0.0202 €
2500 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 510 Ω | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | carbon film resistor | |
| Temperature coefficient | 350 ppm/K | |
| Isolation voltage | 400 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |