CFR-25JT-52-470K | Yageo

Carbon film resistor, 470 kΩ, 0.25 W, ±5 %, CFR-25JT-52-470K

Order No.: 17E420
EAN: 4099879671806
MPN:
CFR-25JT-52-470K
Series: CFR
CFR-25JT-52-470K Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Available: 1,275 pcs.
Available in 4 Days: 52,000 pcs. - if ordered today
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0417 €
10 pcs.
0.0369 €
100 pcs.
0.0262 €
300 pcs.
0.0155 €
1000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale

Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.

Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±5 %
Power 0.25 W
Design axial
Assembly THT
Version carbon film resistor
Temperature coefficient -700 ppm/K
Isolation voltage 400 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes