CFR-25JT-52-330K | Yageo

Carbon film resistor, 330 kΩ, 0.25 W, ±5 %, CFR-25JT-52-330K

Order No.: 17E410
EAN: 4099879671790
MPN:
CFR-25JT-52-330K
Series: CFR
CFR-25JT-52-330K Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0262 € *
Available: 6,700 pcs.
Available in 4 Days: 40,000 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0262 €
300 pcs.
0.0155 €
1000 pcs.
0.0119 €
3000 pcs.
0.0099 €
10000 pcs.
0.0086 €
*incl. VAT plus shipping costs
Subject to prior sale

Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.

Technical specifications
Filter Property Value
ohmic resistance 330 kΩ
Tolerance ±5 %
Power 0.25 W
Design axial
Assembly THT
Version carbon film resistor
Temperature coefficient -700 ppm/K
Isolation voltage 400 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes