CFR-25JT-52-2R2 | Yageo

Carbon film resistor, 2.2 Ω, 0.25 W, ±5 %, CFR-25JT-52-2R2

Order No.: 16E966
EAN: 4099879671080
MPN:
CFR-25JT-52-2R2
Series: CFR
CFR-25JT-52-2R2 Yageo Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0071 € *
Available in 4 Days: 22,000 pcs. - if ordered today
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0071 €

Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.

Technical specifications
Filter Property Value
ohmic resistance 2.2 Ω
Tolerance ±5 %
Power 0.25 W
Design axial
Assembly THT
Version carbon film resistor
Temperature coefficient 350 ppm/K
Isolation voltage 400 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes