CFR-25JT-52-270R | Yageo

Carbon film resistor, 270 Ω, 0.25 W, ±5 %, CFR-25JT-52-270R

Order No.: 17E195
EAN: 4099879671271
MPN:
CFR-25JT-52-270R
Series: CFR
CFR-25JT-52-270R Yageo Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 4,069 pcs.
Available in 4 Days: 57,000 pcs. - if ordered today
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0417 €
10 pcs.
0.0369 €
100 pcs.
0.0262 €
300 pcs.
0.0155 €
1000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale

Carbon film resistors, 0.25 W, tolerance 5.0 %, type Yageo CFR-25 0207.

Technical specifications
Filter Property Value
ohmic resistance 270 Ω
Tolerance ±5 %
Power 0.25 W
Design axial
Assembly THT
Version carbon film resistor
Temperature coefficient 350 ppm/K
Isolation voltage 400 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes