RT0805BRD071K8 | Yageo

Resistor, thin film, SMD 0805 (2012), 1.8 kΩ, 0.125 W, ±0.1 %, RT0805BRD071K8

Order No.: 28E127
EAN: 4099879215949
MPN:
RT0805BRD071K8
Series: RT
RT0805BRD071K8 Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2344 € *
Available: 170 pcs.
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2344 €
1000 pcs.
0.1452 €
5000 pcs.
0.1166 €
10000 pcs.
0.0988 €
20000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.

With 0.1 % tolerance, type RT0805..BRD07.

Technical specifications
Filter Property Value
ohmic resistance 1.8 kΩ
Tolerance ±0.1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes