RT0805BRD07120K | Yageo
Resistor, thin film, SMD 0805 (2012), 120 kΩ, 0.125 W, ±0.1 %, RT0805BRD07120K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Available: 100 pcs.
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2344 €
1000 pcs.
0.1452 €
5000 pcs.
0.1166 €
10000 pcs.
0.0988 €
20000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.
With 0.1 % tolerance, type RT0805..BRD07.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 120 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±25 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |