RL2010FR-070R022L | Yageo
Resistor, thick film, SMD 2010 (5025), 22 mΩ, 0.75 W, ±1 %, RL2010FR-070R022L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2440 € *
Available: 3,318 pcs.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2440 €
50 pcs.
0.2094 €
250 pcs.
0.1833 €
1000 pcs.
0.1618 €
2000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thick-film resistors, size 2010, 0.75 W, tolerance 1.0 %, type Yageo/Phycomp RL2010.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.75 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±1200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5 mm | |
| Width | 2.5 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |