RL1206FR-7W0R01L | Yageo

Resistor, thick film, SMD 1206 (3216), 10 mΩ, 0.5 W, ±1 %, RL1206FR-7W0R01L

Order No.: 09E200
EAN: 4099879202291
MPN:
RL1206FR-7W0R01L
Series: RL
RL1206FR-7W0R01L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
672.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1345 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.

Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RL1206.

Technical specifications
Filter Property Value
ohmic resistance 10 mΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 1206 (3216)
Temperature coefficient ±1500 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes