RL1206FR-070R82L | Yageo
Resistor, thick film, SMD 1206 (3216), 820 mΩ, 0.5 W, ±1 %, RL1206FR-070R82L
This item is no longer available.
As an alternative, we recommend the following item:
Resistor, thick film, SMD 1206 (3216), 820 mΩ, 0.25 W, ±1 %, RL1206FR-070R82L
Order No.: 08E146
Manufacturer: Yageo
per pc. 0.1630 € *
SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.
Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RL1206.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 820 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |