RL1206FR-070R68L | Yageo

Resistor, thick film, SMD 1206 (3216), 680 mΩ, 0.25 W, ±1 %, RL1206FR-070R68L

Order No.: 08E144
EAN: 4099879198617
MPN:
RL1206FR-070R68L
Series: RL
RL1206FR-070R68L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available: 3,304 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2023 €
50 pcs.
0.1345 €
250 pcs.
0.1095 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.

Technical specifications
Filter Property Value
ohmic resistance 680 mΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes