RL1206FR-070R22L | Yageo

Resistor, thick film, SMD 1206 (3216), 220 mΩ, 0.25 W, ±1 %, RL1206FR-070R22L

Order No.: 08E132
EAN: 4099879198556
MPN:
RL1206FR-070R22L
Series: RL
RL1206FR-070R22L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 1,510 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1142 €
10 pcs.
0.1000 €
100 pcs.
0.0714 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.

Technical specifications
Filter Property Value
ohmic resistance 220 mΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±600 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes