RL1206FR-070R18L | Yageo
Resistor, thick film, SMD 1206 (3216), 180 mΩ, 0.25 W, ±1 %, RL1206FR-070R18L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 180 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±600 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |