RL0805FR-7W0R18L | Yageo
Resistor, thick film, SMD 0805 (2012), 180 mΩ, 0.25 W, ±1 %, RL0805FR-7W0R18L
This item is no longer available.
As an alternative, we recommend the following item:
Resistor, thick film, SMD 0805 (2012), 180 mΩ, 0.125 W, ±1 %, RL0805FR-7W0R18L
Order No.: 11E730
Manufacturer: Yageo
per pc. 0.0238 € *
SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.
Low resistance values
Double power with 0.25 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 180 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±600 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |