RL0805FR-7W0R15L | Yageo

Resistor, thick film, SMD 0805 (2012), 150 mΩ, 0.25 W, ±1 %, RL0805FR-7W0R15L

Order No.: 11E828
EAN: 4099879207173
MPN:
RL0805FR-7W0R15L
Series: RL
RL0805FR-7W0R15L Yageo SMD Resistors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.

Low resistance values

Double power with 0.25 W.

Technical specifications
Filter Property Value
ohmic resistance 150 mΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±600 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement