RL0805FR-070R010L | Yageo

Resistor, thick film, SMD 0805 (2012), 10 mΩ, 0.125 W, ±1 %, RL0805FR-070R010L

Order No.: 11E700
EAN: 4099879206930
MPN:
RL0805FR-070R010L
Series: RL
RL0805FR-070R010L Yageo SMD Resistors
Image may differ

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.

Low resistance values

With 0.125 W.

Technical specifications
Temperature coefficient ±1500 ppm/K
Technology thick film
Width 1.2 mm
Height 0.5 mm
Power 0.125 W
Length 2 mm
Design SMD 0805 (2012)
min. operating temperature -55 °C
Tolerance ±1 %
max. operating temperature 155 °C
ohmic resistance 10 mΩ
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes