RL0603FR-070R51L | Yageo

Resistor, thick film, SMD 0603 (1608), 510 mΩ, 0.1 W, ±1 %, RL0603FR-070R51L

Order No.: 26E996
EAN: 4099879213020
MPN:
RL0603FR-070R51L
Series: RL
RL0603FR-070R51L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
136.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0274 €

SMD thick-film resistors size 0603, 0.1 W, 1.0 % tolerance, type Yageo/Phycomp RL0603.

Technical specifications
Filter Property Value
ohmic resistance 510 mΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±300 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes