RC2512JK-7W3R3L | Yageo

Resistor, thick film, SMD 2512 (6330), 3.3 Ω, 2 W, ±5 %, RC2512JK-7W3R3L

Order No.: 09E106
EAN: 4099879200433
MPN:
RC2512JK-7W3R3L
Series: RC
RC2512JK-7W3R3L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Available: 1,800 pcs.
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2701 €
200 pcs.
0.1809 €
500 pcs.
0.1488 €
1000 pcs.
0.1380 €
5000 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Double Power, size 2512, 2.0 W, tolerance 5.0 %, type RC2512.

Technical specifications
Filter Property Value
ohmic resistance 3.3 Ω
Tolerance ±5 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 185 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes