RC2512JK-078R2L | Yageo
Resistor, thick film, SMD 2512 (6330), 8.2 Ω, 1 W, ±5 %, RC2512JK-078R2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0809 € *
Available in 4 Days: 32,000 pcs. - if ordered today
SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 8.2 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| Width | 3 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |