RC2512JK-0782RL | Yageo

Resistor, thick film, SMD 2512 (6330), 82 Ω, 1 W, ±5 %, RC2512JK-0782RL

Order No.: 08E746
EAN: 4099879199676
MPN:
RC2512JK-0782RL
Series: RC
RC2512JK-0782RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Available: 393 pcs.
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1012 €
1000 pcs.
0.0619 €
5000 pcs.
0.0500 €
10000 pcs.
0.0417 €
20000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
Filter Property Value
ohmic resistance 82 Ω
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No